725-015-525-101

Heilind Number:EDA725-015-525-101
Manufacturer:EDAC
Manufacturer Number:725-015-525-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-015-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-015-525-101

Detailed Description

Introducing our 725-015-525-101 Press-fit Card Edge Connector, a sleek and reliable solution for seamlessly connecting PCBs. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek black finish, this connector not only offers a high amperage of 3A but also ensures optimal performance in a wide operating temperature range from -40 to 105°C. With a single row design, copper alloy contact material, and a pitch of .1 inch, it provides secure and efficient connectivity. Perfect for various applications in the electronics industry, this connector guarantees seamless board-to-board connections with its 15 positions and straight mount orientation. Trust in its quality and precision for your next project. Elevate your PCB connectivity with this essential component.