725-015-540-101

Heilind Number:EDA725-015-540-101
Manufacturer:EDAC
Manufacturer Number:725-015-540-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-015-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-015-540-101

Detailed Description

Introducing our advanced Press-fit Card Edge Connector, meticulously designed to deliver seamless and reliable connectivity in your electronic devices. With a sleek black finish and made from UL 94V-0 Thermoplastic Polyester, this connector not only ensures high performance but also meets stringent safety standards. Featuring a single row with 15 positions, each contact is crafted from durable Copper Alloy, guaranteeing long-lasting use. The precise pitch of .1 inches and row spacing of .2 inches make it ideal for compact PCB applications. Designed for straight mounting orientation, it offers easy installation. Operating efficiently in a wide temperature range from -40 to 105 °C, this connector is perfect for various industrial, commercial, and consumer electronic systems. Trust in our Card Edge Connector to provide exceptional connectivity solutions for your projects.