725-015-541-101

Heilind Number:EDA725-015-541-101
Manufacturer:EDAC
Manufacturer Number:725-015-541-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-015-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-015-541-101

Detailed Description

Introducing our 725-015-541-101 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connections. Designed for optimal performance, this connector features a single row layout with 15 positions, ensuring efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees longevity and stability even in harsh environments. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is achieved effortlessly. The sleek black finish adds a touch of sophistication to any assembly. Meeting stringent industry standards, including a 3A amperage rating and an operating temperature range of -40 to 105°C, this connector is perfect for a wide range of applications. Trust in the 725-015-541-101 for seamless connectivity in your projects.