725-016-520-101

Heilind Number:EDA725-016-520-101
Manufacturer:EDAC
Manufacturer Number:725-016-520-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-016-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-016-520-101

Detailed Description

Introducing the 725-016-520-101 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connectivity. Designed for high-performance applications, this connector boasts a striking black hue and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a compact single-row design and a pitch of .1 inch, it offers easy installation and space-saving benefits. The 16 copper alloy contacts guarantee efficient power transfer, with an amperage rating of 3 A. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is perfect for demanding environments. Trust in its straight mount orientation for a secure fit every time. Elevate your PCB connectivity with the 725-016-520-101, a standout in the world of card edge connectors.