725-016-522-101

Heilind Number:EDA725-016-522-101
Manufacturer:EDAC
Manufacturer Number:725-016-522-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-016-522-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-016-522-101

Detailed Description

Introducing our 725-016-522-101 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connectivity. Crafted from high-quality UL 94V-0 Thermoplastic Polyester in a timeless black hue, this connector boasts exceptional durability and performance. With a single row design and 16 positions, it offers ample connectivity options for your PCBs. The copper alloy contact material ensures optimal conductivity, while the precise .1 inch pitch and .2 inch row spacing guarantee a secure fit. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Trust in its straight mount orientation for easy installation and a seamless connection every time. Elevate your PCB projects with the 725-016-522-101 Card Edge Connector.