725-016-522-201

Heilind Number:EDA725-016-522-201
Manufacturer:EDAC
Manufacturer Number:725-016-522-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-016-522-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-016-522-201

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a low amperage rating of 3A, it's suitable for various electronic applications. The two rows of copper alloy contacts, spaced at .1in pitch and .2in row spacing, provide a reliable connection for up to 16 positions. Its straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105°C ensures functionality in diverse environments. Perfect for board-to-board connections, this connector is a must-have for your PCB assembly projects.