725-016-525-101

Heilind Number:EDA725-016-525-101
Manufacturer:EDAC
Manufacturer Number:725-016-525-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-016-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-016-525-101

Detailed Description

Introducing our high-performance 725-016-525-101 Press-fit Card Edge Connector, designed for seamless and reliable board-to-board connections. With a sleek black finish, this connector not only offers a secure fit but also adds a touch of sophistication to your electronic devices. Engineered for efficiency, it boasts a current rating of 3A, making it ideal for power and signal transmission. The housing is constructed from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any environment. Featuring a single row design with 16 positions, copper alloy contacts, and a pitch of .1 inches, this connector guarantees precise and stable connectivity. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Trust in the 725-016-525-101 for seamless connectivity in your PCB applications.