725-016-525-201

Heilind Number:EDA725-016-525-201
Manufacturer:EDAC
Manufacturer Number:725-016-525-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-016-525-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-016-525-201

Detailed Description

Enhance your PCB connectivity with our durable Press-fit Card Edge Connector in sleek black. Designed for high performance, this connector features a UL 94V-0 Thermoplastic Polyester housing, ensuring safety and reliability. With 16 positions spread across 2 rows and a pitch of .1 inches, it offers seamless integration on your board. The contact material, Copper Alloy, guarantees efficient power transfer, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for various industrial applications. Upgrade your setup with this essential component for seamless data transmission.