725-016-540-101

Heilind Number:EDA725-016-540-101
Manufacturer:EDAC
Manufacturer Number:725-016-540-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-016-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-016-540-101

Detailed Description

Introducing our 725-016-540-101 Press-fit Card Edge Connector, designed for seamless connectivity in a variety of electronic applications. This sleek, black connector boasts a high amperage rating of 3 A, making it ideal for power-intensive devices. Crafted with UL 94V-0 Thermoplastic Polyester housing material, it guarantees durability and safety. With a single row layout and 16 positions, it offers efficient signal transmission. The copper alloy contact material ensures reliable conductivity, while the .1 inch pitch and .2 inch row spacing allow for precise board-to-board connections. Its straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for demanding environments. Upgrade your PCB connectivity with this essential component, available in our extensive range of connectors.