725-016-540-201

Heilind Number:EDA725-016-540-201
Manufacturer:EDAC
Manufacturer Number:725-016-540-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-016-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-016-540-201

Detailed Description

Enhance your PCB connectivity with our high-quality Press-fit Card Edge Connector in sleek black. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With a contact material of Copper Alloy and a pitch of .1 in, it guarantees efficient signal transmission. Boasting two rows and 16 positions, it offers ample connectivity options for your board-to-board applications. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various environments. Elevate your electronic projects with this essential component.