725-016-541-101

Heilind Number:EDA725-016-541-101
Manufacturer:EDAC
Manufacturer Number:725-016-541-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-016-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-016-541-101

Detailed Description

Introducing our 725-016-541-101 Press-fit Card Edge Connector, a reliable and high-performance solution for your PCB connectivity needs. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a contact material of Copper Alloy, it guarantees optimal conductivity for your applications. The connector offers a single row layout with 16 positions, perfect for compact PCB designs. Operating smoothly in a temperature range of -40 to 105 °C, it is suitable for a wide range of environments. Its .1 inch pitch and .2 inch row spacing allow for precise and secure connections. Ideal for board-to-board PCB setups, this connector boasts a straight mount orientation for easy installation. Trust in the 725-016-541-101 for efficient and dependable card edge connectivity in your projects.