725-016-541-201

Heilind Number:EDA725-016-541-201
Manufacturer:EDAC
Manufacturer Number:725-016-541-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-016-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-016-541-201

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector. Designed for seamless integration, this black connector boasts a robust amperage of 3 A, making it ideal for high-power applications. Crafted from UL 94V-0 Thermoplastic Polyester, its durability is unmatched. With two rows of copper alloy contacts offering 16 positions, it ensures reliable data transmission. The .1-inch pitch and .2-inch row spacing allow for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your electronic projects. Explore the future of connectivity with our cutting-edge solution.