725-016-545-101

Heilind Number:EDA725-016-545-101
Manufacturer:EDAC
Manufacturer Number:725-016-545-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-016-545-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-016-545-101

Detailed Description

Introducing the 725-016-545-101 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connections. Designed for optimal performance, this connector boasts a durable black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and longevity in any application. With a low amperage rating of 3 A, it's perfect for small to medium power requirements. The copper alloy contact material guarantees efficient conductivity, while the precise .1 inch pitch and .2 inch row spacing facilitate easy installation. Featuring 16 positions in a single row configuration, it offers ample connectivity options. The straight mount orientation allows for versatile placement on PCBs. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a dependable choice for demanding environments. Trust in the 725-016-545-101 for high-performance board-to-board connections in your projects.