725-016-545-201

Heilind Number:EDA725-016-545-201
Manufacturer:EDAC
Manufacturer Number:725-016-545-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-016-545-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-016-545-201

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a 3A amperage, making it ideal for a variety of electronic applications. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in any setting, while its copper alloy contact material guarantees efficient signal transmission. With two rows and sixteen positions, it offers ample connectivity options, all with a precise .1-inch pitch and .2-inch row spacing. The straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105°C, it's suitable for use in diverse environments. Upgrade your setup with this essential component, a must-have in any connector toolkit.