725-017-520-101

Heilind Number:EDA725-017-520-101
Manufacturer:EDAC
Manufacturer Number:725-017-520-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-017-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-017-520-101

Detailed Description

Introducing our 725-017-520-101 Press-fit Card Edge Connector, the sleek and reliable solution for seamless board-to-board connections. Crafted from high-quality UL 94V-0 Thermoplastic Polyester in a striking black hue, this connector not only looks sharp but also performs flawlessly. With a pitch of .1 inches and 17 positions, it provides ample connectivity for your PCB needs. The copper alloy contact material ensures optimal conductivity, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is built to withstand even the harshest environments. Trust in the 725-017-520-101 for efficient and durable card edge connections in any application.