725-017-522-101

Heilind Number:EDA725-017-522-101
Manufacturer:EDAC
Manufacturer Number:725-017-522-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-017-522-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-017-522-101

Detailed Description

Introducing the 725-017-522-101 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connections. Designed for high-performance applications, this connector features a single row of 17 positions with a narrow pitch of .1 inches, ensuring efficient signal transmission. The black housing, made of UL 94V-0 Thermoplastic Polyester, offers durability and protection in even the most demanding environments. Crafted with precision, the contact material is copper alloy, providing excellent conductivity. With a 3A amperage rating and an operating temperature range of -40 to 105°C, this connector guarantees optimal performance under varying conditions. Its straight mount orientation and compact design make it ideal for space-constrained PCB layouts. Trust the 725-017-522-101 for seamless connectivity and superior functionality in your electronic systems.