725-017-525-101

Heilind Number:EDA725-017-525-101
Manufacturer:EDAC
Manufacturer Number:725-017-525-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-017-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-017-525-101

Detailed Description

Introducing our 725-017-525-101 Press-fit Card Edge Connector, the ultimate solution for seamless board-to-board PCB connectivity. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance in even the most demanding environments. With a single row design and 17 positions, it offers ample connectivity options for your applications. The copper alloy contacts provide robust conductivity, while the .1 inch pitch and .2 inch row spacing allow for precise alignment. Designed for straight mount orientation, installation is quick and hassle-free. With an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of industrial and commercial settings. Trust in the quality and performance of our Card Edge Connector for your PCB connectivity needs.