725-017-540-101

Heilind Number:EDA725-017-540-101
Manufacturer:EDAC
Manufacturer Number:725-017-540-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-017-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-017-540-101

Detailed Description

Upgrade your PCB connections with our 725-017-540-101 Press-fit Card Edge Connector. Designed for high-performance applications, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a contact material of Copper Alloy, it offers reliable conductivity for power and signal transmission. The connector's single row design with 17 positions and a pitch of .1 inch allows for efficient board-to-board connections. Its straight mount orientation and precise row spacing of .2 inch make installation a breeze. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of industrial environments. Trust in our product to deliver seamless connectivity and superior performance for your electronic projects.