725-017-541-101

Heilind Number:EDA725-017-541-101
Manufacturer:EDAC
Manufacturer Number:725-017-541-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-017-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-017-541-101

Detailed Description

Introducing our 725-017-541-101 Press-fit Card Edge Connector, the perfect solution for seamless board-to-board connectivity in your electronic applications. Designed for precision and durability, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in the most demanding environments. With a single row layout and a pitch of .1 inch, it offers easy installation and a compact footprint. Each of its 17 positions features high-quality Copper Alloy contacts, guaranteeing efficient power delivery at an amperage of 3A. The straight mount orientation and row spacing of .2 inch further enhance its versatility. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a dependable choice for your PCB connectivity needs. Explore the seamless integration of form and function with our 725-017-541-101 Card Edge Connector.