725-017-545-101

Heilind Number:EDA725-017-545-101
Manufacturer:EDAC
Manufacturer Number:725-017-545-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-017-545-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-017-545-101

Detailed Description

Enhance connectivity in your PCB designs with our 725-017-545-101 Press-fit Card Edge Connector. Designed for seamless integration, this connector features a sleek black finish and is constructed from UL 94V-0 Thermoplastic Polyester, ensuring durability and reliability. With a high amperage rating of 3 A, it can handle power-intensive applications with ease. Its Copper Alloy contact material guarantees optimal conductivity, while the 1-row, 17-position configuration offers ample connectivity options. The .1-inch pitch and .2-inch row spacing allow for precise alignment on your board. This connector is suitable for straight mount orientation and operates efficiently in a wide temperature range of -40 to 105 °C. Trust in this high-quality component to streamline your board-to-board connections with precision and performance.