725-018-520-101

Heilind Number:EDA725-018-520-101
Manufacturer:EDAC
Manufacturer Number:725-018-520-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-018-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-018-520-101

Detailed Description

Introducing the 725-018-520-101 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connectivity. Crafted from high-quality UL 94V-0 Thermoplastic Polyester in a sleek black finish, this connector is not only durable but also visually appealing. With a single row design and 18 positions, it offers ample connectivity options while maintaining a compact footprint. The copper alloy contact material ensures optimal signal transmission, while the press-fit installation method guarantees a secure and stable connection. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Trust in its superior performance and streamline your PCB connectivity with ease.