725-018-520-201

Heilind Number:EDA725-018-520-201
Manufacturer:EDAC
Manufacturer Number:725-018-520-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-018-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-018-520-201

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector in sleek black. With a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, this connector ensures reliable performance. Featuring two rows of 18 positions each, it offers ample space for seamless board-to-board connections. The .1-inch pitch with .2-inch row spacing allows for precise alignment, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a must-have for demanding applications. Upgrade your setup with this essential component for seamless signal transmission.