725-018-522-101

Heilind Number:EDA725-018-522-101
Manufacturer:EDAC
Manufacturer Number:725-018-522-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-018-522-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-018-522-101

Detailed Description

Introducing our 725-018-522-101 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connectivity. Designed for optimal performance, this connector boasts a striking black hue that adds a touch of sophistication to any PCB assembly. With an amperage rating of 3A, it ensures efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, the housing guarantees durability and fire resistance. The 18 copper alloy contacts, arranged in a single row with a pitch of .1 inches, provide secure and high-speed data transfer. With a straight mount orientation and operating temperature range of -40 to 105°C, it offers versatility for a wide range of applications. Trust in the quality and precision of our Card Edge Connector for your connectivity needs.