725-018-522-201

Heilind Number:EDA725-018-522-201
Manufacturer:EDAC
Manufacturer Number:725-018-522-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-018-522-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-018-522-201

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Press-fit Card Edge Connector. Designed for seamless integration on PCBs, this straight-mount connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. Its copper alloy contacts ensure reliable power transmission, with a 3 A amperage capacity. With a pitch of .1 inches and two rows of 18 positions, it offers versatility for various applications. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a dependable choice for your board-to-board PCB connections. Elevate your designs with this essential component.