725-018-525-101

Heilind Number:EDA725-018-525-101
Manufacturer:EDAC
Manufacturer Number:725-018-525-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-018-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-018-525-101

Detailed Description

Introducing our high-performance Press-fit Card Edge Connector, designed for seamless and reliable board-to-board PCB connections. Crafted with precision and durability in mind, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal safety and performance. With a pitch of .1 inches and a row spacing of .2 inches, it offers efficient connectivity in a compact form factor. The Copper Alloy contacts, featuring a gold flash plating, guarantee excellent conductivity and longevity. With 18 positions in a single row configuration, it caters to a wide range of connectivity needs. Suitable for a variety of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Trust in the quality and reliability of our Press-fit Card Edge Connector for your next PCB project.