725-018-525-201

Heilind Number:EDA725-018-525-201
Manufacturer:EDAC
Manufacturer Number:725-018-525-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-018-525-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-018-525-201

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector in sleek black. Designed for seamless integration, this connector boasts a robust amperage of 3A and durable housing crafted from UL 94V-0 Thermoplastic Polyester. With two rows and 18 positions, it offers ample space for secure connections. The copper alloy contact material ensures reliable conductivity, while a pitch of .1in and row spacing of .2in streamline installation. Suitable for a wide range of applications, this connector guarantees optimal performance even in harsh environments, with an operating temperature range of -40 to 105°C. Upgrade your setup with this essential component.