725-018-540-101

Heilind Number:EDA725-018-540-101
Manufacturer:EDAC
Manufacturer Number:725-018-540-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-018-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-018-540-101

Detailed Description

Introducing our high-performance Press-fit Card Edge Connector, designed for seamless and reliable board-to-board connections. This essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a contact material of Copper Alloy and a pitch of .1 in, it guarantees efficient signal transmission in any electronic application. The connector's 18 positions, arranged in a single row with a row spacing of .2 in, offer ample connectivity options. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various environments. Trust in the quality and precision of this connector for your PCB assembly needs.