725-018-540-201

Heilind Number:EDA725-018-540-201
Manufacturer:EDAC
Manufacturer Number:725-018-540-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-018-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-018-540-201

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector. Designed for seamless integration, this black connector boasts a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 3A amperage rating, it delivers reliable power transmission. Featuring two rows of copper alloy contacts with a pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transfer across 18 positions. The straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures performance in diverse environments. Perfect for high-speed data applications, this connector is a must-have for your PCB assembly projects.