725-018-541-101

Heilind Number:EDA725-018-541-101
Manufacturer:EDAC
Manufacturer Number:725-018-541-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-018-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-018-541-101

Detailed Description

Introducing our high-performance Press-fit Card Edge Connector, designed for seamless PCB-to-PCB connectivity in a wide range of electronic applications. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable power transmission with an amperage rating of 3A. With a single row configuration and 18 gold-plated copper alloy contacts, it offers precise and secure mating for optimal signal integrity. The .1 inch pitch and .2 inch row spacing allow for efficient board-to-board connections, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees performance and durability even in harsh environments. Trust in this essential component for seamless and dependable connectivity in your electronic designs.