725-018-541-201

Heilind Number:EDA725-018-541-201
Manufacturer:EDAC
Manufacturer Number:725-018-541-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-018-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-018-541-201

Detailed Description

Enhance your PCB connectivity with our high-performance Press-fit Card Edge Connector. Designed for seamless installation, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. It offers reliable power delivery with an amperage rating of 3A, making it ideal for various electronic applications. With two rows of contacts made of Copper Alloy, each positioned at a pitch of .1 inches and a row spacing of .2 inches, it ensures efficient signal transmission. The connector boasts 18 positions, providing ample connectivity options. Its straight mount orientation simplifies assembly, while its wide operating temperature range of -40 to 105°C guarantees reliable performance in diverse environments. Upgrade your PCB connections with this essential component.