725-018-545-201

Heilind Number:EDA725-018-545-201
Manufacturer:EDAC
Manufacturer Number:725-018-545-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-018-545-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-018-545-201

Detailed Description

Enhance your electronic connections with this Press-fit Card Edge Connector in sleek black. With a durable housing crafted from UL 94V-0 Thermoplastic Polyester and Copper Alloy contacts, it ensures reliable performance in any application. Designed for seamless integration on your PCB, this connector features a pitch of .1 in, two rows of 18 positions each, and a straight mount orientation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for high-demand environments. Elevate your connectivity setup with this essential component, a must-have for efficient and secure board-to-board connections.