725-018-560-201

Heilind Number:EDA725-018-560-201
Manufacturer:EDAC
Manufacturer Number:725-018-560-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-018-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-018-560-201

Detailed Description

Discover the perfect solution for seamless PCB connectivity with our Press-fit Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and reliability in any application. With a double row configuration and 18 positions, it offers ample connectivity options for your projects. The contact material, Copper Alloy, guarantees efficient signal transmission, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of environments. Whether you're a professional or DIY enthusiast, our Card Edge Connector is a must-have component for your PCB assembly needs.