725-019-520-101

Heilind Number:EDA725-019-520-101
Manufacturer:EDAC
Manufacturer Number:725-019-520-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-019-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-019-520-101

Detailed Description

Introducing the 725-019-520-101 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connections. This black connector boasts a high amperage rating of 3 A, making it ideal for power-intensive applications. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees superior durability and flame resistance. With one row of 19 copper alloy contacts, each positioned with precision at a .1-inch pitch and .2-inch row spacing, signal integrity is maintained with utmost efficiency. Designed for straight mount orientation, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for demanding industrial environments. Trust in its performance and make vital connections with confidence. Explore more from our extensive range of PCB connectors for all your connectivity needs.