725-019-522-101

Heilind Number:EDA725-019-522-101
Manufacturer:EDAC
Manufacturer Number:725-019-522-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-019-522-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-019-522-101

Detailed Description

Introducing our 725-019-522-101 Press-fit Card Edge Connector, a sleek and reliable solution for seamless PCB connectivity. Designed in a striking black hue, this connector not only offers a secure fit but also adds a touch of sophistication to your electronic assemblies. Engineered for optimal performance, it boasts a 3A amperage capacity and features a housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and 19 positions, it facilitates efficient data transfer within your circuitry. The copper alloy contacts, with a pitch of .1 inches and row spacing of .2 inches, guarantee low impedance and high signal integrity. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Trust in this Card Edge Connector for seamless board-to-board connections, meeting the highest standards of quality and performance. Elevate your electronic designs with this essential component.