725-019-525-101

Heilind Number:EDA725-019-525-101
Manufacturer:EDAC
Manufacturer Number:725-019-525-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-019-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-019-525-101

Detailed Description

Introducing the 725-019-525-101 Press-fit Card Edge Connector, a sleek and reliable solution for your PCB connectivity needs. Designed in a striking black color, this connector offers seamless integration with a pitch of .1 inch and a row spacing of .2 inch, ensuring precise and efficient connections. With a single row layout and 19 positions, it's perfect for various applications. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring copper alloy contacts, it guarantees high performance and longevity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for both industrial and commercial use. Trust in the 725-019-525-101 for seamless board-to-board connectivity in your projects.