725-019-540-101

Heilind Number:EDA725-019-540-101
Manufacturer:EDAC
Manufacturer Number:725-019-540-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-019-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-019-540-101

Detailed Description

Upgrade your PCB connectivity with our 725-019-540-101 Press-fit Card Edge Connector. Designed for seamless integration, this black connector offers high-performance with a 3A amperage rating, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With a single row configuration and 19 positions, it provides ample connectivity for your applications. The copper alloy contact material and .1 inch pitch deliver optimal signal integrity. Its straight mount orientation and -40 to 105 °C operating temperature range make it versatile for various environments. Trust in this essential component for your board-to-board connections, available now in our extensive range of connectors. Elevate your electronics with precision engineering and superior quality.