725-019-541-101

Heilind Number:EDA725-019-541-101
Manufacturer:EDAC
Manufacturer Number:725-019-541-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-019-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-019-541-101

Detailed Description

Upgrade your PCB connectivity with our 725-019-541-101 Press-fit Card Edge Connector. Designed for precision and performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout, it seamlessly integrates into your circuit board with a pitch of .1 inches and row spacing of .2 inches. The 19 copper alloy contact positions guarantee reliable power transmission, rated for up to 3A. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Trust in its straight mount orientation for easy installation and secure connections. Elevate your PCB design with this essential component, available now in our online catalog.