725-019-545-101

Heilind Number:EDA725-019-545-101
Manufacturer:EDAC
Manufacturer Number:725-019-545-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-019-545-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-019-545-101

Detailed Description

Introducing the 725-019-545-101 Press-fit Card Edge Connector, the essential component for seamless board-to-board connectivity in your electronic devices. Designed for optimal performance, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and 19 positions, it offers ample connectivity options for your PCBs. The copper alloy contact material guarantees reliable signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Trust in the 725-019-545-101 for efficient and secure connections in your electronic designs. Available now in our PCB connectors category.