725-020-520-101

Heilind Number:EDA725-020-520-101
Manufacturer:EDAC
Manufacturer Number:725-020-520-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-020-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-020-520-101

Detailed Description

Introducing our 725-020-520-101 Press-fit Card Edge Connector, the essential component for seamless board-to-board connectivity. Designed for high-performance applications, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 1-row configuration and 20 positions, it offers precise and reliable contact points for your PCBs. The copper alloy contacts, with a pitch of .1 inches and row spacing of .2 inches, guarantee optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for use in a variety of environments. Its straight mount orientation simplifies installation, while its 3A amperage rating supports efficient power transmission. Trust in the 725-020-520-101 for seamless connectivity and superior performance in your electronic systems.