725-020-522-101

Heilind Number:EDA725-020-522-101
Manufacturer:EDAC
Manufacturer Number:725-020-522-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-020-522-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-020-522-101

Detailed Description

Introducing our 725-020-522-101 Press-fit Card Edge Connector, a cutting-edge solution for seamless board-to-board connections. Designed for high-performance applications, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and reliability in any environment. With a contact material of Copper Alloy and a pitch of .1 inches, it offers optimal conductivity and signal integrity. The connector boasts a single row design with 20 positions, perfect for streamlined PCB layouts. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile and easy to integrate. Trust in this connector for efficient and secure connectivity in your electronic systems.