725-020-522-201

Heilind Number:EDA725-020-522-201
Manufacturer:EDAC
Manufacturer Number:725-020-522-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-020-522-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-020-522-201

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek black. With a compact pitch of .1 inches and two rows of 20 positions each, it offers reliable contact points for your electronic components. The copper alloy contacts ensure optimal conductivity, while the straight mount orientation facilitates easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various industrial applications. Upgrade your system's connectivity with this essential component.