725-020-525-101

Heilind Number:EDA725-020-525-101
Manufacturer:EDAC
Manufacturer Number:725-020-525-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-020-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-020-525-101

Detailed Description

Introducing our 725-020-525-101 Press-fit Card Edge Connector, a cutting-edge solution for seamless connectivity in your electronic devices. Designed for optimal performance, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a high amperage rating of 3 A, it delivers reliable power transmission. The 1-row design with 20 positions and a .1-inch pitch allows for efficient PCB connections. Crafted with precision, the contacts are made of robust copper alloy, guaranteeing long-lasting performance. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Trust in the quality and reliability of our Card Edge Connector to elevate the connectivity of your electronic projects.