725-020-540-101

Heilind Number:EDA725-020-540-101
Manufacturer:EDAC
Manufacturer Number:725-020-540-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-020-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-020-540-101

Detailed Description

Introducing our high-performance Press-Fit Card Edge Connector, designed for seamless and reliable board-to-board connections. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector not only offers durability but also meets stringent safety standards. Featuring a single row configuration with 20 positions, it ensures efficient signal transmission in a compact space. The contact material, Copper Alloy, guarantees optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise alignment on the PCB. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for a variety of environments. Trust in this Card Edge Connector for superior performance and longevity in your electronic applications.