725-020-541-101

Heilind Number:EDA725-020-541-101
Manufacturer:EDAC
Manufacturer Number:725-020-541-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-020-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-020-541-101

Detailed Description

Introducing the 725-020-541-101 Press-fit Card Edge Connector, the perfect solution for seamless board-to-board PCB connections. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a contact material of Copper Alloy and a pitch of .1 inches, it guarantees reliable connectivity for up to 20 positions. The straight mount orientation and precise row spacing of .2 inches make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a variety of applications in industries such as telecommunications, automotive, and consumer electronics. Trust in the quality and efficiency of the 725-020-541-101 for all your PCB connectivity needs.