725-020-541-201

Heilind Number:EDA725-020-541-201
Manufacturer:EDAC
Manufacturer Number:725-020-541-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-020-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-020-541-201

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector in sleek black. Designed for high performance, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester and features two rows of precision-engineered Copper Alloy contacts. With a pitch of .1 inches and a total of 20 positions, it ensures seamless and reliable board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for various industrial applications. Its straight mount orientation and convenient row spacing of .2 inches make installation a breeze. Elevate your electronics assembly with this essential component.