725-020-545-101

Heilind Number:EDA725-020-545-101
Manufacturer:EDAC
Manufacturer Number:725-020-545-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-020-545-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-020-545-101

Detailed Description

Introducing our 725-020-545-101 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connections. Designed for optimum performance, this connector features a black UL 94V-0 Thermoplastic Polyester housing that ensures durability and safety. With a contact material of high-quality Copper Alloy, it guarantees efficient conductivity. The connector boasts a single row configuration with 20 positions, accommodating a wide range of applications. Its .1-inch pitch and .2-inch row spacing allow for precise and secure mounting. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for use in diverse environments. Trust in this connector for seamless and high-speed data transmission in your PCB designs.