725-020-545-201

Heilind Number:EDA725-020-545-201
Manufacturer:EDAC
Manufacturer Number:725-020-545-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-020-545-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-020-545-201

Detailed Description

Enhance connectivity in your PCB setup with our Press-fit Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows and a total of 20 positions, it offers ample space for seamless integration. The copper alloy contact material guarantees reliable conductivity, while its .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for a variety of environments. Whether you're a professional or DIY enthusiast, this connector is a must-have for your electronic projects.