725-021-520-101

Heilind Number:EDA725-021-520-101
Manufacturer:EDAC
Manufacturer Number:725-021-520-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-021-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-021-520-101

Detailed Description

Elevate your PCB connectivity with our high-performance Press-fit Card Edge Connector. Designed for seamless integration, this sleek black connector features a single row of 21 positions, perfect for achieving optimal signal transfer. Crafted with precision from UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable conductivity even in harsh environments. With a pitch of .1 in and row spacing of .2 in, installation is a breeze. Its straight mount orientation offers versatility in PCB layout. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding industrial applications. Trust in its 3 A amperage rating for efficient power transmission. Explore the next level of connectivity with our Card Edge Connector, a standout in our comprehensive range of superior quality PCB connectors.