725-021-522-101

Heilind Number:EDA725-021-522-101
Manufacturer:EDAC
Manufacturer Number:725-021-522-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-021-522-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-021-522-101

Detailed Description

Introducing our high-performance Press-fit Card Edge Connector, SKU 725-021-522-101, designed for seamless integration in your PCB assembly. This sleek black connector boasts a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability in even the most demanding environments. With a compact form factor featuring a single row of 21 positions, it offers efficient connectivity for your electronic devices. The contact material, made of Copper Alloy, guarantees optimal signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial applications. Its precise pitch of .1 inches and row spacing of .2 inches enable easy installation on your circuit board. Trust in the quality and performance of this connector to streamline your board-to-board connections with precision and durability. Elevate your engineering projects with this essential component from our extensive line of PCB connectors.