725-021-525-101

Heilind Number:EDA725-021-525-101
Manufacturer:EDAC
Manufacturer Number:725-021-525-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-021-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-021-525-101

Detailed Description

Enhance your PCB connectivity with our 725-021-525-101 Press-fit Card Edge Connector in sleek black. Engineered for optimal performance, this connector boasts a contact material of durable Copper Alloy, ensuring reliable power transmission at an amperage of 3 A. With a housing crafted from UL 94V-0 Thermoplastic Polyester, it guarantees premium quality and safety. Featuring a single row design with 21 positions, and a pitch and row spacing of .1 in and .2 in respectively, this connector offers precise and secure board-to-board connections. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures versatility in various environments. Perfect for professional applications, this connector is a must-have in any PCB assembly toolkit.